Technical Document
Specifications
Brand
3MWidth
19.0mm
Thickness
1.0mm
Length
33.0m
Backing Material
Acrylic Foam
Colour
Clear
Adhesion Strength
26 N/cm
Foam Density
960kg/m³
Single/Double Sided
Double Sided
Adhesive Material
Acrylic
Model Number
4910F
Maximum Operating Temperature
+150 (Short Term)°C
Series
VHB™
Country of Origin
France
€ 286.40
€ 143.20 Each (In a Pack of 2) (ex VAT)
€ 340.82
€ 170.408 Each (In a Pack of 2) (inc. VAT)
2
€ 286.40
€ 143.20 Each (In a Pack of 2) (ex VAT)
€ 340.82
€ 170.408 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 10 | € 143.20 | € 286.40 |
12 - 28 | € 139.60 | € 279.20 |
30+ | € 138.76 | € 277.52 |
Technical Document
Specifications
Brand
3MWidth
19.0mm
Thickness
1.0mm
Length
33.0m
Backing Material
Acrylic Foam
Colour
Clear
Adhesion Strength
26 N/cm
Foam Density
960kg/m³
Single/Double Sided
Double Sided
Adhesive Material
Acrylic
Model Number
4910F
Maximum Operating Temperature
+150 (Short Term)°C
Series
VHB™
Country of Origin
France