E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

3M 5925F, VHB™ Black Foam Tape, 19.0mm x 33.0m, 0.60mm Thick

RS Stock No.: 174-7317Brand: 3MManufacturers Part No.: 3M 5925F 19MM X 33M
brand-logo
View all in Foam Tapes

Technical Document

Specifications

Brand

3M

Width

19.0mm

Thickness

0.60mm

Length

33.0m

Backing Material

Acrylic Foam

Colour

Black

Adhesion Strength

33 N/cm

Single/Double Sided

Double Sided

Foam Density

590kg/m³

Adhesive Material

Acrylic

Maximum Operating Temperature

+150 (Short Term)°C

Model Number

5925F

Series

VHB™

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

€ 149.91

€ 149.91 Each (ex VAT)

€ 178.39

€ 178.39 Each (inc. VAT)

3M 5925F, VHB™ Black Foam Tape, 19.0mm x 33.0m, 0.60mm Thick

€ 149.91

€ 149.91 Each (ex VAT)

€ 178.39

€ 178.39 Each (inc. VAT)

3M 5925F, VHB™ Black Foam Tape, 19.0mm x 33.0m, 0.60mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5€ 149.91
6 - 14€ 146.12
15+€ 145.24
You may be interested in

Technical Document

Specifications

Brand

3M

Width

19.0mm

Thickness

0.60mm

Length

33.0m

Backing Material

Acrylic Foam

Colour

Black

Adhesion Strength

33 N/cm

Single/Double Sided

Double Sided

Foam Density

590kg/m³

Adhesive Material

Acrylic

Maximum Operating Temperature

+150 (Short Term)°C

Model Number

5925F

Series

VHB™

Country of Origin

United States

You may be interested in