Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

3M 5952F, VHB™ Black Foam Tape, 19.0mm x 3.0m, 1.10mm Thick

RS Stock No.: 184-8206Brand: 3MManufacturers Part No.: 3M 5952 19mm x 3mDistrelec Article No.: 30122197
brand-logo
View all in Foam Tapes

Technical Document

Specifications

Brand

3M

Width

19.0mm

Thickness

1.10mm

Length

3.0m

Backing Material

Acrylic Foam

Colour

Black

Adhesion Strength

39 N/cm

Foam Density

590kg/m³

Single/Double Sided

Double Sided

Adhesive Material

Acrylic

Tensile Strength

62N/cm

Model Number

5952F

Maximum Operating Temperature

+150 (Short Term)°C

Series

VHB™

Distrelec Product Id

30122197

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

€ 19.58

€ 19.58 Each (ex VAT)

€ 23.30

€ 23.30 Each (inc. VAT)

3M 5952F, VHB™ Black Foam Tape, 19.0mm x 3.0m, 1.10mm Thick

€ 19.58

€ 19.58 Each (ex VAT)

€ 23.30

€ 23.30 Each (inc. VAT)

3M 5952F, VHB™ Black Foam Tape, 19.0mm x 3.0m, 1.10mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 19.58
15 - 39€ 19.11
40+€ 18.59
You may be interested in

Technical Document

Specifications

Brand

3M

Width

19.0mm

Thickness

1.10mm

Length

3.0m

Backing Material

Acrylic Foam

Colour

Black

Adhesion Strength

39 N/cm

Foam Density

590kg/m³

Single/Double Sided

Double Sided

Adhesive Material

Acrylic

Tensile Strength

62N/cm

Model Number

5952F

Maximum Operating Temperature

+150 (Short Term)°C

Series

VHB™

Distrelec Product Id

30122197

Country of Origin

Germany

You may be interested in