Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

3M Extreme Sealing 4412 Duct Tape, 16.5m x 50mm, Translucent, Ionomer Finish

RS Stock No.: 787-3262Brand: 3MManufacturers Part No.: 4412 50mm x 16,5M
brand-logo
View all in Duct Tapes

Technical Document

Specifications

Brand

3M

Colour

Translucent

Tape Type

Duct Tape

Width

50mm

Length

16.5m

Backing Material

Ionomer

Thickness

2mm

Adhesive Material

Acrylic

Adhesion Strength

32 N/cm

Elongation At Break

400%

Tensile Strength

23N/cm

Finish

Ionomer

Maximum Operating Temperature

+149°C

Minimum Operating Temperature

+10

Trade Name

Extreme Sealing

Model Number

4412

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

P.O.A.

3M Extreme Sealing 4412 Duct Tape, 16.5m x 50mm, Translucent, Ionomer Finish

P.O.A.

3M Extreme Sealing 4412 Duct Tape, 16.5m x 50mm, Translucent, Ionomer Finish
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

3M

Colour

Translucent

Tape Type

Duct Tape

Width

50mm

Length

16.5m

Backing Material

Ionomer

Thickness

2mm

Adhesive Material

Acrylic

Adhesion Strength

32 N/cm

Elongation At Break

400%

Tensile Strength

23N/cm

Finish

Ionomer

Maximum Operating Temperature

+149°C

Minimum Operating Temperature

+10

Trade Name

Extreme Sealing

Model Number

4412

Country of Origin

United States

You may be interested in