Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

3M 4600 Series Right Angle Cable Mount IDC Connector, 50 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 121-0371Brand: 3MManufacturers Part No.: 4650-6000
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

3M

Series

4600

Pitch

2.54mm

Number Of Contacts

50

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board, Wire to Wire

Mounting Type

Cable Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

1A

PRICED TO CLEAR

Yes

Country of Origin

United States

Product details

3M 2.54 x 2.54mm 4600 Series Cable Mount IDC Plugs

2.54 x 2.54mm 4600 series cable mount IDC plugs for use with flat ribbon cable or discrete wire with a wire size range of 26 and 28 AWG (solid and stranded). These 4600 series 2.54mm cable mount IDC plug connectors have a shrouded design for pin protection and open end covers that enable daisy chaining and bussing. Various polarization options are available for these 2.54mm 4600 series IDC ribbon cable plugs, please refer to datasheet on our website for details.
Part numbers 46XX-XXX0 have slotted mounting flanges.
Part numbers 46XX-X2X0 are supplied with short ejector latches
Part numbers 46XX-X3X0 are supplied withlong ejector latches
Ejector latches are also available separately (non-flanged versions only) see stock nos. 483-4431 (short) and 483-4447 (long)
Strain reliefs are also available see stock number 838-1492 typically.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

3M 4600 Series Right Angle Cable Mount IDC Connector, 50 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

P.O.A.

3M 4600 Series Right Angle Cable Mount IDC Connector, 50 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

3M

Series

4600

Pitch

2.54mm

Number Of Contacts

50

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board, Wire to Wire

Mounting Type

Cable Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

1A

PRICED TO CLEAR

Yes

Country of Origin

United States

Product details

3M 2.54 x 2.54mm 4600 Series Cable Mount IDC Plugs

2.54 x 2.54mm 4600 series cable mount IDC plugs for use with flat ribbon cable or discrete wire with a wire size range of 26 and 28 AWG (solid and stranded). These 4600 series 2.54mm cable mount IDC plug connectors have a shrouded design for pin protection and open end covers that enable daisy chaining and bussing. Various polarization options are available for these 2.54mm 4600 series IDC ribbon cable plugs, please refer to datasheet on our website for details.
Part numbers 46XX-XXX0 have slotted mounting flanges.
Part numbers 46XX-X2X0 are supplied with short ejector latches
Part numbers 46XX-X3X0 are supplied withlong ejector latches
Ejector latches are also available separately (non-flanged versions only) see stock nos. 483-4431 (short) and 483-4447 (long)
Strain reliefs are also available see stock number 838-1492 typically.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in