E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

3M 4941 VHB acrylic foam tape,12mmx33m

RS Stock No.: 458-7365Brand: 3MManufacturers Part No.: 4941 12x33
View all in Foam Tapes

Technical Document

Specifications

Brand

3M

Width

19mm

Thickness

1.1mm

Length

33m

Backing Material

Acrylic Foam

Colour

Grey

Adhesion Strength

35 N/cm

Foam Density

720kg/m³

Adhesive Material

Acrylic

Tensile Strength

58.5N/cm

Maximum Operating Temperature

+90°C

Model Number

3M 4941

Adhesion Strength Unfaced Side

35N/cm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

3M 4941 VHB acrylic foam tape,12mmx33m

P.O.A.

3M 4941 VHB acrylic foam tape,12mmx33m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

3M

Width

19mm

Thickness

1.1mm

Length

33m

Backing Material

Acrylic Foam

Colour

Grey

Adhesion Strength

35 N/cm

Foam Density

720kg/m³

Adhesive Material

Acrylic

Tensile Strength

58.5N/cm

Maximum Operating Temperature

+90°C

Model Number

3M 4941

Adhesion Strength Unfaced Side

35N/cm

You may be interested in