E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

3M 62C 64 Way 2.54mm Pitch, 2 Row, Right Angle DIN 41612 Connector, Socket

RS Stock No.: 499-2262Brand: 3MManufacturers Part No.: 62C64-1100EC
brand-logo
View all in DIN 41612 Connectors

Technical Document

Specifications

Brand

3M

Number Of Contacts

64

Gender

Female

Number Of Rows

2

Body Orientation

Right Angle

Termination Method

IDT

Row Loading

a/c

Pitch

2.54mm

Contact Plating

Gold over Nickel

Mounting Type

Cable Mount

Current Rating

1A

Contact Material

Copper Alloy

Series

62C

Housing Material

PBT

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

DIN 41612

You may be interested in
Stock information temporarily unavailable.

P.O.A.

3M 62C 64 Way 2.54mm Pitch, 2 Row, Right Angle DIN 41612 Connector, Socket

P.O.A.

3M 62C 64 Way 2.54mm Pitch, 2 Row, Right Angle DIN 41612 Connector, Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

3M

Number Of Contacts

64

Gender

Female

Number Of Rows

2

Body Orientation

Right Angle

Termination Method

IDT

Row Loading

a/c

Pitch

2.54mm

Contact Plating

Gold over Nickel

Mounting Type

Cable Mount

Current Rating

1A

Contact Material

Copper Alloy

Series

62C

Housing Material

PBT

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

DIN 41612

You may be interested in