Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

3M White Aluminium Oxide Fibre Optic Lapping Film, 280mm x 216mm, 40μm Grade

RS Stock No.: 202-4363Brand: 3MManufacturers Part No.: 7000028116
brand-logo
View all in Fibre Optic Lapping Film

Technical Document

Specifications

Brand

3M

Length

280mm

Width

216mm

Colour

White

Abrasive Material

Aluminium Oxide

Grit Size

40µm

Stock information temporarily unavailable.

€ 234.35

€ 234.35 1 Bag of 50 (ex VAT)

€ 278.88

€ 278.88 1 Bag of 50 (inc. VAT)

3M White Aluminium Oxide Fibre Optic Lapping Film, 280mm x 216mm, 40μm Grade

€ 234.35

€ 234.35 1 Bag of 50 (ex VAT)

€ 278.88

€ 278.88 1 Bag of 50 (inc. VAT)

3M White Aluminium Oxide Fibre Optic Lapping Film, 280mm x 216mm, 40μm Grade
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Length

280mm

Width

216mm

Colour

White

Abrasive Material

Aluminium Oxide

Grit Size

40µm