Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

3M Electrical Shielding Tape Silver Tin Plated Copper Electrical Insulation Tape, 25.4mm x 4.6mm

RS Stock No.: 276-9471Brand: 3MManufacturers Part No.: 7000031348Distrelec Article No.: 30135373
brand-logo
View all in Electrical Tapes

Technical Document

Specifications

Brand

3M

Colour

Silver

Width

25.4mm

Length

4.6mm

Backing Material

Tin Plated Copper

Thickness

0.4mm

Maximum Operating Temperature

+105°C

Trade Name

Electrical Shielding Tape

Country of Origin

Mexico

Stock information temporarily unavailable.

€ 24.59

€ 24.59 Each (ex VAT)

€ 29.26

€ 29.26 Each (inc. VAT)

3M Electrical Shielding Tape Silver Tin Plated Copper Electrical Insulation Tape, 25.4mm x 4.6mm

€ 24.59

€ 24.59 Each (ex VAT)

€ 29.26

€ 29.26 Each (inc. VAT)

3M Electrical Shielding Tape Silver Tin Plated Copper Electrical Insulation Tape, 25.4mm x 4.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Colour

Silver

Width

25.4mm

Length

4.6mm

Backing Material

Tin Plated Copper

Thickness

0.4mm

Maximum Operating Temperature

+105°C

Trade Name

Electrical Shielding Tape

Country of Origin

Mexico