Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

3M 7100095550 Wireless Listen Only Ear Defender with Headband, 32dB, Green, Noise Cancelling Microphone

RS Stock No.: 338-317Brand: 3MManufacturers Part No.: 7000038207
brand-logo
View all in Ear Defenders

Technical Document

Specifications

Brand

3M

Attachment Type

Headband

Series

7100095550

Single Number Rating SNR

32dB

Bluetooth

No

Connection Type

Wireless

Colour

Green

Noise Cancelling Microphone

Yes

Communication Type

Listen Only

Country of Origin

Poland

Stock information temporarily unavailable.

€ 41.53

€ 41.53 Each (ex VAT)

€ 49.42

€ 49.42 Each (inc. VAT)

3M 7100095550 Wireless Listen Only Ear Defender with Headband, 32dB, Green, Noise Cancelling Microphone

€ 41.53

€ 41.53 Each (ex VAT)

€ 49.42

€ 49.42 Each (inc. VAT)

3M 7100095550 Wireless Listen Only Ear Defender with Headband, 32dB, Green, Noise Cancelling Microphone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Attachment Type

Headband

Series

7100095550

Single Number Rating SNR

32dB

Bluetooth

No

Connection Type

Wireless

Colour

Green

Noise Cancelling Microphone

Yes

Communication Type

Listen Only

Country of Origin

Poland