Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

3M Blue Aluminium Oxide Fibre Optic Lapping Film, 280mm x 216mm, 3μm Grade

RS Stock No.: 202-4367Brand: 3MManufacturers Part No.: 7000044803
brand-logo
View all in Fibre Optic Lapping Film

Technical Document

Specifications

Brand

3M

Length

280mm

Width

216mm

Colour

Blue

Abrasive Material

Aluminium Oxide

Grit Size

3µm

Stock information temporarily unavailable.

€ 275.13

€ 275.13 1 Bag of 50 (ex VAT)

€ 327.40

€ 327.40 1 Bag of 50 (inc. VAT)

3M Blue Aluminium Oxide Fibre Optic Lapping Film, 280mm x 216mm, 3μm Grade

€ 275.13

€ 275.13 1 Bag of 50 (ex VAT)

€ 327.40

€ 327.40 1 Bag of 50 (inc. VAT)

3M Blue Aluminium Oxide Fibre Optic Lapping Film, 280mm x 216mm, 3μm Grade
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Length

280mm

Width

216mm

Colour

Blue

Abrasive Material

Aluminium Oxide

Grit Size

3µm