Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

3M Scotch 764 Blue Vinyl 33m Lane Marking Tape, 0.125mm Thickness

RS Stock No.: 189-1332Brand: 3MManufacturers Part No.: 7000048921
brand-logo
View all in Safety & Hazard Tapes

Technical Document

Specifications

Brand

3M

Tape Type

Lane Marking Tape

Colour

Blue

Backing Material

Vinyl

Width

50mm

Length

33m

Thickness

0.125mm

Pre-printed

None

Adhesion Strength

2.1 N/cm

Tensile Strength

22.8N/cm

Elongation At Break

180%

Maximum Operating Temperature

+29°C

Minimum Operating Temperature

+16°C

Adhesive Material

Rubber

Model Number

Scotch 764

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 11.12

€ 11.12 Each (ex VAT)

€ 13.23

€ 13.23 Each (inc. VAT)

3M Scotch 764 Blue Vinyl 33m Lane Marking Tape, 0.125mm Thickness

€ 11.12

€ 11.12 Each (ex VAT)

€ 13.23

€ 13.23 Each (inc. VAT)

3M Scotch 764 Blue Vinyl 33m Lane Marking Tape, 0.125mm Thickness
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5€ 11.12
6 - 14€ 10.86
15+€ 10.65

Technical Document

Specifications

Brand

3M

Tape Type

Lane Marking Tape

Colour

Blue

Backing Material

Vinyl

Width

50mm

Length

33m

Thickness

0.125mm

Pre-printed

None

Adhesion Strength

2.1 N/cm

Tensile Strength

22.8N/cm

Elongation At Break

180%

Maximum Operating Temperature

+29°C

Minimum Operating Temperature

+16°C

Adhesive Material

Rubber

Model Number

Scotch 764

Country of Origin

Taiwan, Province Of China