Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

3M White Coverall, CE, M

RS Stock No.: 910-6942Brand: 3MManufacturers Part No.: 7000089612
brand-logo
View all in Disposable Coveralls

Technical Document

Specifications

Brand

3M

Size

M

Material Properties

Dust Protection, Solid Protection, Splash Resistant

Colour

White

Style

Coverall

Gender

Unisex

Length

167 → 176cm

Chest Size

92 → 100cm

Material

SMS Fabric

Hooded

Yes

Series

4515

Standards Met

CE

Country of Origin

China

Product details

3M™ 4515 Protective Coverall

The 3M™ Protective Coverall 4515 is lightweight whilst providing advanced protection against hazardous particles and certain liquid splashes. The chemical coveralls have been certified to Type 5/6 levels of protection.

Design

The coverall is made of a breathable lightweight material that has a number of design features including a two way zipper with a storm flap for additional protection. And elasticated openings. Elasticated openings around the head, face, ankles and wrists ensure these areas are not subjected to any contamination and or affect the level of protection.

Protection

The coverall helps protect against hazardous dusts (Type 5) and light liquid splashes (Type 6). It also has certification to offer protection against radioactive particles (EN 1073-2). The suit lastly has protection against radioactive particles (EN 1073-2:2002).

Features and Benefits

• Protective coverall helps protect against a range of dusts and light liquid splashes
• Lightweight breathable material
• Storm flap creates a double seal for extra protection
• Elasticated openings to prevent contamination
• Type 5/6 levels of protection

Typical Applications

• Asbestos Inspection
• Machine/Vehicle Maintenance
• Paint Spraying
• Food Processing
• Woodworking

Size Alternatives

736-9775 – Medium - Blue
736-9788 – Extra Large - Blue
736-9781 – XXL - Blue
910-6942 – Medium - White
910-6946 – Large - White
910-6955 – Extra Large - White
910-6958 – XXL - White

Why choose 3M?

3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.

Standards

Liquid Protection Type 6 - EN 13034:2005 + A1:2009, Dust Protection Type 5 - EN ISO 13982-1:2004, Nuclear - EN 1073-2:2002 Class 1

Limited Life Workwear: 3M

You may be interested in
Stock information temporarily unavailable.

€ 9.16

€ 9.16 Each (ex VAT)

€ 10.90

€ 10.90 Each (inc. VAT)

3M White Coverall, CE, M

€ 9.16

€ 9.16 Each (ex VAT)

€ 10.90

€ 10.90 Each (inc. VAT)

3M White Coverall, CE, M
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

3M

Size

M

Material Properties

Dust Protection, Solid Protection, Splash Resistant

Colour

White

Style

Coverall

Gender

Unisex

Length

167 → 176cm

Chest Size

92 → 100cm

Material

SMS Fabric

Hooded

Yes

Series

4515

Standards Met

CE

Country of Origin

China

Product details

3M™ 4515 Protective Coverall

The 3M™ Protective Coverall 4515 is lightweight whilst providing advanced protection against hazardous particles and certain liquid splashes. The chemical coveralls have been certified to Type 5/6 levels of protection.

Design

The coverall is made of a breathable lightweight material that has a number of design features including a two way zipper with a storm flap for additional protection. And elasticated openings. Elasticated openings around the head, face, ankles and wrists ensure these areas are not subjected to any contamination and or affect the level of protection.

Protection

The coverall helps protect against hazardous dusts (Type 5) and light liquid splashes (Type 6). It also has certification to offer protection against radioactive particles (EN 1073-2). The suit lastly has protection against radioactive particles (EN 1073-2:2002).

Features and Benefits

• Protective coverall helps protect against a range of dusts and light liquid splashes
• Lightweight breathable material
• Storm flap creates a double seal for extra protection
• Elasticated openings to prevent contamination
• Type 5/6 levels of protection

Typical Applications

• Asbestos Inspection
• Machine/Vehicle Maintenance
• Paint Spraying
• Food Processing
• Woodworking

Size Alternatives

736-9775 – Medium - Blue
736-9788 – Extra Large - Blue
736-9781 – XXL - Blue
910-6942 – Medium - White
910-6946 – Large - White
910-6955 – Extra Large - White
910-6958 – XXL - White

Why choose 3M?

3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.

Standards

Liquid Protection Type 6 - EN 13034:2005 + A1:2009, Dust Protection Type 5 - EN ISO 13982-1:2004, Nuclear - EN 1073-2:2002 Class 1

Limited Life Workwear: 3M

You may be interested in