E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

3M Scotch 3739 Brown Packing Tape, 990m x 50mm

RS Stock No.: 269-5220Brand: 3MManufacturers Part No.: 7000095409
brand-logo
View all in Packing Tapes

Technical Document

Specifications

Brand

3M

Backing Material

Polypropylene

Width

50mm

Length

990m

Thickness

0.035mm

Colour

Brown

Model Number

7000095409

Series

Scotch 3739

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

3M Scotch 3739 Brown Packing Tape, 990m x 50mm

P.O.A.

3M Scotch 3739 Brown Packing Tape, 990m x 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Backing Material

Polypropylene

Width

50mm

Length

990m

Thickness

0.035mm

Colour

Brown

Model Number

7000095409

Series

Scotch 3739

Country of Origin

Italy