Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

3M Scotch 3739 Transparent Packing Tape, 660m x 50mm

RS Stock No.: 269-5221Brand: 3MManufacturers Part No.: 7000095417
brand-logo
View all in Packing Tapes

Technical Document

Specifications

Brand

3M

Backing Material

Polypropylene

Width

50mm

Length

660m

Thickness

0.05mm

Colour

Transparent

Model Number

7000095417

Series

Scotch 3739

Country of Origin

Italy

Stock information temporarily unavailable.

€ 235.92

€ 235.92 1 Box of 6 (ex VAT)

€ 280.74

€ 280.74 1 Box of 6 (inc. VAT)

3M Scotch 3739 Transparent Packing Tape, 660m x 50mm

€ 235.92

€ 235.92 1 Box of 6 (ex VAT)

€ 280.74

€ 280.74 1 Box of 6 (inc. VAT)

3M Scotch 3739 Transparent Packing Tape, 660m x 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Backing Material

Polypropylene

Width

50mm

Length

660m

Thickness

0.05mm

Colour

Transparent

Model Number

7000095417

Series

Scotch 3739

Country of Origin

Italy