Technical Document
Specifications
Brand
3MLens Colour
Grey
UV Protection
No
Style Type
Spectacles
Anti-Mist Coating
Yes
Scratch Resistant
Yes
Bifocal
No
EN175 Welding Safe
No
EN207/208 Laser Safe
No
EN166 Frame Marking
F, T
Frame Material
PC
EN166 Lens Marking
1
Lens Material
PC
Series
Secure-Fit SF200
Country of Origin
Taiwan, Province Of China
€ 11.22
€ 11.22 Each (ex VAT)
€ 13.35
€ 13.35 Each (inc. VAT)
1
€ 11.22
€ 11.22 Each (ex VAT)
€ 13.35
€ 13.35 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MLens Colour
Grey
UV Protection
No
Style Type
Spectacles
Anti-Mist Coating
Yes
Scratch Resistant
Yes
Bifocal
No
EN175 Welding Safe
No
EN207/208 Laser Safe
No
EN166 Frame Marking
F, T
Frame Material
PC
EN166 Lens Marking
1
Lens Material
PC
Series
Secure-Fit SF200
Country of Origin
Taiwan, Province Of China