E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

3M 2890, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses

RS Stock No.: 225-2791Brand: 3MManufacturers Part No.: 7100146291
brand-logo
View all in Safety Goggles

Technical Document

Specifications

Brand

3M

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Lens Colour

Clear

Frame Material

Nylon

Lens Material

PC

UV Protection

Yes

Series

2890

EN207/208 Laser Safe

No

EN166 Lens Marking

1

EN175 Welding Safe

No

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

€ 26.29

€ 26.29 Each (ex VAT)

€ 31.29

€ 31.29 Each (inc. VAT)

3M 2890, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses

€ 26.29

€ 26.29 Each (ex VAT)

€ 31.29

€ 31.29 Each (inc. VAT)

3M 2890, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

3M

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Lens Colour

Clear

Frame Material

Nylon

Lens Material

PC

UV Protection

Yes

Series

2890

EN207/208 Laser Safe

No

EN166 Lens Marking

1

EN175 Welding Safe

No

Country of Origin

Taiwan, Province Of China

You may be interested in