E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

3M X5501V-CE White Safety Helmet, Ventilated

RS Stock No.: 269-8196Brand: 3MManufacturers Part No.: 7100175591
brand-logo
View all in Hard Hats

Technical Document

Specifications

Brand

3M

Colour

White

Chin Strap Included

No

Vented

Yes

Integrated Eye Shield

No

Material

ABS

Accessory Slots

No

Lining

No

Rain Gutter

No

Complies with EN 397

Yes

Range

X5501V-CE

Standards Met

EN397

Product Type

Safety Helmet

Country of Origin

Poland

Stock information temporarily unavailable.

€ 91.23

€ 91.23 Each (ex VAT)

€ 108.56

€ 108.56 Each (inc. VAT)

3M X5501V-CE White Safety Helmet, Ventilated

€ 91.23

€ 91.23 Each (ex VAT)

€ 108.56

€ 108.56 Each (inc. VAT)

3M X5501V-CE White Safety Helmet, Ventilated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Colour

White

Chin Strap Included

No

Vented

Yes

Integrated Eye Shield

No

Material

ABS

Accessory Slots

No

Lining

No

Rain Gutter

No

Complies with EN 397

Yes

Range

X5501V-CE

Standards Met

EN397

Product Type

Safety Helmet

Country of Origin

Poland