E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

3M 101 36 Way Wire Mount D-sub Connector Plug, 1.27 mm, 2.54 mm Pitch

RS Stock No.: 276-9499Brand: 3MManufacturers Part No.: 7100206779Distrelec Article No.: 14415634
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

3M

Number Of Contacts

36

Gender

Plug

Body Orientation

Straight

Mounting Type

Wire Mount

Pitch

1.27 mm, 2.54 mm

Series

101

Distrelec Product Id

14415634

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 16.52

€ 16.52 Each (ex VAT)

€ 19.66

€ 19.66 Each (inc. VAT)

3M 101 36 Way Wire Mount D-sub Connector Plug, 1.27 mm, 2.54 mm Pitch

€ 16.52

€ 16.52 Each (ex VAT)

€ 19.66

€ 19.66 Each (inc. VAT)

3M 101 36 Way Wire Mount D-sub Connector Plug, 1.27 mm, 2.54 mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

3M

Number Of Contacts

36

Gender

Plug

Body Orientation

Straight

Mounting Type

Wire Mount

Pitch

1.27 mm, 2.54 mm

Series

101

Distrelec Product Id

14415634

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in