E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

3M Blue Standard Peak Bump Cap, ABS Protective Material

RS Stock No.: 338-262Brand: 3MManufacturers Part No.: 7100217874
View all in Bump Caps

Technical Document

Specifications

Colour

Blue

Peak Type

Standard

Adjustable

Yes

Protective Material

ABS

Cap Material

Polyester

Country of Origin

Hungary

Stock information temporarily unavailable.

P.O.A.

3M Blue Standard Peak Bump Cap, ABS Protective Material

P.O.A.

3M Blue Standard Peak Bump Cap, ABS Protective Material
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Blue

Peak Type

Standard

Adjustable

Yes

Protective Material

ABS

Cap Material

Polyester

Country of Origin

Hungary