Technical Document
Specifications
Brand
3MLens Colour
Grey
UV Protection
Yes
Style Type
Spectacles
Anti-Mist Coating
No
Scratch Resistant
Yes
Bifocal
No
EN175 Welding Safe
No
EN207/208 Laser Safe
No
Series
2000
Lens Material
PC
EN166 Lens Marking
1
Frame Material
Plastic
Country of Origin
Taiwan, Province Of China
€ 24.85
€ 24.85 Each (ex VAT)
€ 29.57
€ 29.57 Each (inc. VAT)
1
€ 24.85
€ 24.85 Each (ex VAT)
€ 29.57
€ 29.57 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MLens Colour
Grey
UV Protection
Yes
Style Type
Spectacles
Anti-Mist Coating
No
Scratch Resistant
Yes
Bifocal
No
EN175 Welding Safe
No
EN207/208 Laser Safe
No
Series
2000
Lens Material
PC
EN166 Lens Marking
1
Frame Material
Plastic
Country of Origin
Taiwan, Province Of China