E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

3M 16-Way IDC Connector Plug for Wire Mount, 2-Row

RS Stock No.: 276-9505Brand: 3MManufacturers Part No.: 7100234296Distrelec Article No.: 14367728
View all in IDC Connectors

Technical Document

Specifications

Brand

3M

Number Of Contacts

16

Number Of Rows

2

Gender

Plug

Pitch

2.54mm

Mounting Type

Wire Mount

Distrelec Product Id

14367728

Country of Origin

Vietnam

Stock information temporarily unavailable.

€ 9.14

€ 9.14 Each (ex VAT)

€ 10.88

€ 10.88 Each (inc. VAT)

3M 16-Way IDC Connector Plug for Wire Mount, 2-Row

€ 9.14

€ 9.14 Each (ex VAT)

€ 10.88

€ 10.88 Each (inc. VAT)

3M 16-Way IDC Connector Plug for Wire Mount, 2-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Number Of Contacts

16

Number Of Rows

2

Gender

Plug

Pitch

2.54mm

Mounting Type

Wire Mount

Distrelec Product Id

14367728

Country of Origin

Vietnam