3M 40-Way PCB Socket Receptacle for Wire Mount, 2-Row
Technical Document
Specifications
Brand
3MNumber Of Contacts
40
Number Of Rows
2
Gender
Receptacle
Pitch
2.54mm
Mounting Type
Wire Mount
Distrelec Product Id
14312158
Country of Origin
Vietnam
Stock information temporarily unavailable.
€ 5.53
€ 5.53 Each (ex VAT)
€ 6.58
€ 6.58 Each (inc. VAT)
3M 40-Way PCB Socket Receptacle for Wire Mount, 2-Row
1
€ 5.53
€ 5.53 Each (ex VAT)
€ 6.58
€ 6.58 Each (inc. VAT)
3M 40-Way PCB Socket Receptacle for Wire Mount, 2-Row
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MNumber Of Contacts
40
Number Of Rows
2
Gender
Receptacle
Pitch
2.54mm
Mounting Type
Wire Mount
Distrelec Product Id
14312158
Country of Origin
Vietnam