Technical Document
Specifications
Brand
3MDisc Type
Surface Conditioning Disc
Disc Diameter
125mm
Abrasive Material
Ceramic
Bore Size
22.23mm
Number in Pack
100
Grade
Coarse
Series
Scotch-Brite Precision Surface Conditioning Disc
Model
Scotch-Brite
Country of Origin
United States
€ 142.18
€ 142.18 1 Box of 25 (ex VAT)
€ 169.19
€ 169.19 1 Box of 25 (inc. VAT)
1
€ 142.18
€ 142.18 1 Box of 25 (ex VAT)
€ 169.19
€ 169.19 1 Box of 25 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MDisc Type
Surface Conditioning Disc
Disc Diameter
125mm
Abrasive Material
Ceramic
Bore Size
22.23mm
Number in Pack
100
Grade
Coarse
Series
Scotch-Brite Precision Surface Conditioning Disc
Model
Scotch-Brite
Country of Origin
United States