Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

3M Tora Anti-Mist UV Safety Glasses, Yellow PC Lens

RS Stock No.: 184-9466Brand: 3MManufacturers Part No.: 7150103
brand-logo
View all in Safety Glasses

Technical Document

Specifications

Brand

3M

Lens Colour

Yellow

UV Protection

Yes

Style Type

Spectacles

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Bifocal

No

EN175 Welding Safe

No

EN207/208 Laser Safe

No

EN166 Frame Marking

F, T

Frame Material

PC

EN166 Lens Marking

1

Lens Material

PC

Series

Tora

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 10.52

€ 10.52 Each (ex VAT)

€ 12.52

€ 12.52 Each (inc. VAT)

3M Tora Anti-Mist UV Safety Glasses, Yellow PC Lens

€ 10.52

€ 10.52 Each (ex VAT)

€ 12.52

€ 12.52 Each (inc. VAT)

3M Tora Anti-Mist UV Safety Glasses, Yellow PC Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Lens Colour

Yellow

UV Protection

Yes

Style Type

Spectacles

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Bifocal

No

EN175 Welding Safe

No

EN207/208 Laser Safe

No

EN166 Frame Marking

F, T

Frame Material

PC

EN166 Lens Marking

1

Lens Material

PC

Series

Tora

Country of Origin

Taiwan, Province Of China