Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

3M Solus UV Safety Glasses, Blue Polycarbonate Lens, Vented

RS Stock No.: 740-1469Brand: 3MManufacturers Part No.: 71505-00009CP
brand-logo
View all in Safety Glasses

Technical Document

Specifications

Brand

3M

Lens Colour

Blue

UV Protection

Yes

Style Type

Spectacles

EN166 Eye Protection

F, T

Lens Material

Polycarbonate (PC)

Series

Solus

Frame Material

Plastic

Vented

Yes

Country of Origin

Taiwan, Province Of China

Product details

Spectacles

When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

3M Solus UV Safety Glasses, Blue Polycarbonate Lens, Vented

P.O.A.

3M Solus UV Safety Glasses, Blue Polycarbonate Lens, Vented
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

3M

Lens Colour

Blue

UV Protection

Yes

Style Type

Spectacles

EN166 Eye Protection

F, T

Lens Material

Polycarbonate (PC)

Series

Solus

Frame Material

Plastic

Vented

Yes

Country of Origin

Taiwan, Province Of China

Product details

Spectacles

When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.

You may be interested in