Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

3M 8992 Green Masking Tape 50mm x 66m

RS Stock No.: 206-5726Brand: 3MManufacturers Part No.: 8992 50X66
brand-logo
View all in Masking Tapes

Technical Document

Specifications

Brand

3M

Backing Material

Polyester

Adhesive Material

Silicone

Width

50mm

Length

66m

Series

8992

Model Number

8992

Thickness

0.052mm

Colour

Green

Country of Origin

China

Stock information temporarily unavailable.

€ 44.22

€ 44.22 Each (ex VAT)

€ 52.62

€ 52.62 Each (inc. VAT)

3M 8992 Green Masking Tape 50mm x 66m

€ 44.22

€ 44.22 Each (ex VAT)

€ 52.62

€ 52.62 Each (inc. VAT)

3M 8992 Green Masking Tape 50mm x 66m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 44.22
15 - 39€ 43.10
40+€ 41.95

Technical Document

Specifications

Brand

3M

Backing Material

Polyester

Adhesive Material

Silicone

Width

50mm

Length

66m

Series

8992

Model Number

8992

Thickness

0.052mm

Colour

Green

Country of Origin

China