E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

3M 9088 White Double Sided Plastic Tape, 0.2mm Thick, 15 N/cm, PET Backing, 12mm x 50m

RS Stock No.: 503-4840Brand: 3MManufacturers Part No.: 9088 12MMX50M
brand-logo
View all in Double Sided Tapes

Technical Document

Specifications

Brand

3M

Tape Type

Plastic Tape

Backing Material

PET

Width

12mm

Length

50m

Thickness

0.2mm

Colour

White

Adhesive Material

Modified Acrylic

Adhesion Strength

15 N/cm

Maximum Operating Temperature

+93°C

Model Number

9088

Minimum Operating Temperature

-40°C

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

3M 9088 White Double Sided Plastic Tape, 0.2mm Thick, 15 N/cm, PET Backing, 12mm x 50m

P.O.A.

3M 9088 White Double Sided Plastic Tape, 0.2mm Thick, 15 N/cm, PET Backing, 12mm x 50m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Tape Type

Plastic Tape

Backing Material

PET

Width

12mm

Length

50m

Thickness

0.2mm

Colour

White

Adhesive Material

Modified Acrylic

Adhesion Strength

15 N/cm

Maximum Operating Temperature

+93°C

Model Number

9088

Minimum Operating Temperature

-40°C

Country of Origin

France