E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

3M Speedglas Welding Helmet, Auto-Darkening Lens, 73 x 107mm Lens

RS Stock No.: 188-9542Brand: 3MManufacturers Part No.: 9100 XX
brand-logo
View all in Welding Masks

Technical Document

Specifications

Brand

3M

Type

Welding Helmet

Series

Speedglas

Auto Darkening Lens

Yes

Lens Size

73 x 107mm

Anti-Mist Coating

No

Filter

Auto-Darkening Welding Filter

EN166 Frame Marking

B, T

EN166 Lens Marking

1

EN175 Welding Safe

Yes

You may be interested in
3M 9100 Series Welding Helmet
€ 173.76Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

3M Speedglas Welding Helmet, Auto-Darkening Lens, 73 x 107mm Lens

P.O.A.

3M Speedglas Welding Helmet, Auto-Darkening Lens, 73 x 107mm Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
3M 9100 Series Welding Helmet
€ 173.76Each (ex VAT)

Technical Document

Specifications

Brand

3M

Type

Welding Helmet

Series

Speedglas

Auto Darkening Lens

Yes

Lens Size

73 x 107mm

Anti-Mist Coating

No

Filter

Auto-Darkening Welding Filter

EN166 Frame Marking

B, T

EN166 Lens Marking

1

EN175 Welding Safe

Yes

You may be interested in
3M 9100 Series Welding Helmet
€ 173.76Each (ex VAT)