E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

3M Scotch 92 Amber Polyimide Electrical Insulation Tape, 12.7mm x 33m

RS Stock No.: 842-1115Brand: 3MManufacturers Part No.: 92-AMBER-1/2"X36YD
View all in Electrical Tapes

Technical Document

Specifications

Brand

3M

Colour

Amber

Width

12.7mm

Length

33m

Backing Material

Polyimide

Thickness

0.08mm

Maximum Operating Temperature

+180°C

Trade Name

SCOTCH 92

You may be interested in
Stock information temporarily unavailable.

P.O.A.

3M Scotch 92 Amber Polyimide Electrical Insulation Tape, 12.7mm x 33m

P.O.A.

3M Scotch 92 Amber Polyimide Electrical Insulation Tape, 12.7mm x 33m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

3M

Colour

Amber

Width

12.7mm

Length

33m

Backing Material

Polyimide

Thickness

0.08mm

Maximum Operating Temperature

+180°C

Trade Name

SCOTCH 92

You may be interested in