Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

3M 9473 Clear Transfer Tape, 0.106mm Thick, Aluminium Foil Backing, 25mm x 55m

RS Stock No.: 206-4892Brand: 3MManufacturers Part No.: 9473 25X55
brand-logo
View all in Double Sided Tapes

Technical Document

Specifications

Brand

3M

Tape Type

Adhesive Tape

Backing Material

Aluminium Foil

Width

25mm

Length

55m

Thickness

0.106mm

Colour

Clear

Model Number

9473

Country of Origin

Poland

Stock information temporarily unavailable.

€ 133.18

€ 133.18 Each (ex VAT)

€ 158.48

€ 158.48 Each (inc. VAT)

3M 9473 Clear Transfer Tape, 0.106mm Thick, Aluminium Foil Backing, 25mm x 55m

€ 133.18

€ 133.18 Each (ex VAT)

€ 158.48

€ 158.48 Each (inc. VAT)

3M 9473 Clear Transfer Tape, 0.106mm Thick, Aluminium Foil Backing, 25mm x 55m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 133.18
15 - 39€ 129.84
40+€ 126.31

Technical Document

Specifications

Brand

3M

Tape Type

Adhesive Tape

Backing Material

Aluminium Foil

Width

25mm

Length

55m

Thickness

0.106mm

Colour

Clear

Model Number

9473

Country of Origin

Poland