Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

3M Circular Abrasive Brush, 75mm Diameter

RS Stock No.: 154-148Brand: 3MManufacturers Part No.: CB-ZS*/3M450 (COMBI) 17143
brand-logo
View all in Abrasive Brushes

Technical Document

Specifications

Brand

3M

Brush Type

Circular

Grit Size

P60

Diameter

75mm

Model

Scotch-Brite

Maximum Safe Speed

7500rpm

Maximum Safe Speed

7500rpm

Model

Scotch-Brite

Country of Origin

Spain

Product details

3M™ Scotch-Brite™ 450 Combi Wheel CB-ZS

Introducing the 3M™ Scotch-Brite™ 450, this combi wheel provides a versatile one wheel system that features a blend of impressive abrasives with aluminium oxide and Scotch-Brite™. The 450 flap wheels are long-lasting and precision made to provide you with overall consistency and greater control over a number of critical tasks. The wheels provide a combination of cutting action and gentle uniform finish, as well as removing scratches.

Run straight onto a right angle grinder, are a one-step system for grinding and blending. The 450 is a wheel can be used to remove scratches from stainless steel, remove defects or a fine finish on aluminium.

Features and Benefits

• Combination of cutting action and gentle finishing
• Removes scratches
• Uniform finish, without facets or edge markings.
• Resists clogging

Applications

These flap wheel brushes are used with power tools as it has a 6 mm shank. Suitable for light deburring, cleaning, polishing and finishing when preparing metals, woodworking, stone smoothing, and paint or rust removal.

FAQ's

How should these wheels be stored?

Flap wheels should be stored flat, avoiding damp and frost or wide temperature variations.

Why choose 3M?

3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.

Stock information temporarily unavailable.

€ 23.73

€ 23.73 Each (ex VAT)

€ 28.24

€ 28.24 Each (inc. VAT)

3M Circular Abrasive Brush, 75mm Diameter

€ 23.73

€ 23.73 Each (ex VAT)

€ 28.24

€ 28.24 Each (inc. VAT)

3M Circular Abrasive Brush, 75mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Brush Type

Circular

Grit Size

P60

Diameter

75mm

Model

Scotch-Brite

Maximum Safe Speed

7500rpm

Maximum Safe Speed

7500rpm

Model

Scotch-Brite

Country of Origin

Spain

Product details

3M™ Scotch-Brite™ 450 Combi Wheel CB-ZS

Introducing the 3M™ Scotch-Brite™ 450, this combi wheel provides a versatile one wheel system that features a blend of impressive abrasives with aluminium oxide and Scotch-Brite™. The 450 flap wheels are long-lasting and precision made to provide you with overall consistency and greater control over a number of critical tasks. The wheels provide a combination of cutting action and gentle uniform finish, as well as removing scratches.

Run straight onto a right angle grinder, are a one-step system for grinding and blending. The 450 is a wheel can be used to remove scratches from stainless steel, remove defects or a fine finish on aluminium.

Features and Benefits

• Combination of cutting action and gentle finishing
• Removes scratches
• Uniform finish, without facets or edge markings.
• Resists clogging

Applications

These flap wheel brushes are used with power tools as it has a 6 mm shank. Suitable for light deburring, cleaning, polishing and finishing when preparing metals, woodworking, stone smoothing, and paint or rust removal.

FAQ's

How should these wheels be stored?

Flap wheels should be stored flat, avoiding damp and frost or wide temperature variations.

Why choose 3M?

3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.