Technical Document
Specifications
Brand
3MColour
Orange
Chin Strap Included
No
Vented
Yes
Integrated Eye Shield
No
Material
ABS
Accessory Slots
No
Lining
Yes
Integral Sweatband
Yes
Peak Type
Short
Complies with EN 397
Yes
Range
Peltor Uvicator G3000
Product Type
Safety Helmet
Country of Origin
Poland
€ 27.17
€ 27.17 Each (ex VAT)
€ 32.33
€ 32.33 Each (inc. VAT)
1
€ 27.17
€ 27.17 Each (ex VAT)
€ 32.33
€ 32.33 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MColour
Orange
Chin Strap Included
No
Vented
Yes
Integrated Eye Shield
No
Material
ABS
Accessory Slots
No
Lining
Yes
Integral Sweatband
Yes
Peak Type
Short
Complies with EN 397
Yes
Range
Peltor Uvicator G3000
Product Type
Safety Helmet
Country of Origin
Poland