3M GoggleGear, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses

RS Stock No.: 203-4905Brand: 3MManufacturers Part No.: GG6001SGAFRED
brand-logo
View all in Safety Goggles

Technical Document

Specifications

Brand

3M

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Lens Colour

Clear

Lens Material

PC

UV Protection

Yes

Series

GoggleGear

EN207/208 Laser Safe

No

EN166 Lens Marking

1

EN166 Frame Marking

3

EN175 Welding Safe

No

Vented

Yes

Stock information temporarily unavailable.

€ 41.92

€ 41.92 Each (ex VAT)

€ 49.88

€ 49.88 Each (inc. VAT)

3M GoggleGear, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses

€ 41.92

€ 41.92 Each (ex VAT)

€ 49.88

€ 49.88 Each (inc. VAT)

3M GoggleGear, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Lens Colour

Clear

Lens Material

PC

UV Protection

Yes

Series

GoggleGear

EN207/208 Laser Safe

No

EN166 Lens Marking

1

EN166 Frame Marking

3

EN175 Welding Safe

No

Vented

Yes