Technical Document
Specifications
Brand
3MSeries
3000
Pitch
2.54mm
Number Of Contacts
40
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Board to Board, Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Copper Alloy
Current Rating
2.0A
Product details
HE 10 angled solder connectors with short locks
Transition connectors fitted with long locks / ejectors designed for locking HE 10 female connectors without strain relief accessories.
€ 7.18
€ 7.18 Each (ex VAT)
€ 8.54
€ 8.54 Each (inc. VAT)
1
€ 7.18
€ 7.18 Each (ex VAT)
€ 8.54
€ 8.54 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 7.18 |
10 - 24 | € 6.53 |
25 - 49 | € 6.06 |
50 - 99 | € 5.79 |
100+ | € 5.38 |
Technical Document
Specifications
Brand
3MSeries
3000
Pitch
2.54mm
Number Of Contacts
40
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Board to Board, Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Copper Alloy
Current Rating
2.0A
Product details
HE 10 angled solder connectors with short locks
Transition connectors fitted with long locks / ejectors designed for locking HE 10 female connectors without strain relief accessories.