3M, 7E50 Series 50 Way Push/Auto Eject Compact Flash CF Card Connector With Solder Termination

RS Stock No.: 456-104Brand: 3MManufacturers Part No.: N7E50-D516PG-30-WF
brand-logo
View all in Memory Card Connectors

Technical Document

Specifications

Brand

3M

Card Type

Compact Flash Card

Gender

Plug

Insertion/Removal Method

Push/Auto Eject

Number Of Contacts

50

Number Of Rows

1

Pitch

0.635mm

Body Orientation

Straight

Termination Method

Solder

Series Number

7E50 Series

Country of Origin

Japan

€ 18,416.32

€ 18,416.32 1 Pack of 1500 (ex VAT)

€ 21,915.42

€ 21,915.42 1 Pack of 1500 (inc. VAT)

3M, 7E50 Series 50 Way Push/Auto Eject Compact Flash CF Card Connector With Solder Termination

€ 18,416.32

€ 18,416.32 1 Pack of 1500 (ex VAT)

€ 21,915.42

€ 21,915.42 1 Pack of 1500 (inc. VAT)

3M, 7E50 Series 50 Way Push/Auto Eject Compact Flash CF Card Connector With Solder Termination

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

3M

Card Type

Compact Flash Card

Gender

Plug

Insertion/Removal Method

Push/Auto Eject

Number Of Contacts

50

Number Of Rows

1

Pitch

0.635mm

Body Orientation

Straight

Termination Method

Solder

Series Number

7E50 Series

Country of Origin

Japan