Technical Document
Specifications
Brand
3MType
Sheet
Application
Chemical
Absorbent Capacity
50 L
Quantity Per Package
50
Country of Origin
Poland
Product details
Chemical Sorbent Sheets
Packed in handy dispensers, these sheets are ideal for small spills, or for a final clean-up after a larger spillage.
Highly absorbent
Quick and effective
Easy disposal
Absorbency 0.25 litres per sheet
Size; 28cm x 33cm x 5mm
3M Part No. P110
€ 114.28
€ 114.28 1 Bag of 50 (ex VAT)
€ 135.99
€ 135.99 1 Bag of 50 (inc. VAT)
1
€ 114.28
€ 114.28 1 Bag of 50 (ex VAT)
€ 135.99
€ 135.99 1 Bag of 50 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MType
Sheet
Application
Chemical
Absorbent Capacity
50 L
Quantity Per Package
50
Country of Origin
Poland
Product details
Chemical Sorbent Sheets
Packed in handy dispensers, these sheets are ideal for small spills, or for a final clean-up after a larger spillage.
Highly absorbent
Quick and effective
Easy disposal
Absorbency 0.25 litres per sheet
Size; 28cm x 33cm x 5mm
3M Part No. P110