E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

3M SecureFit 600 Safety Glasses, Polarised PC Lens

RS Stock No.: 136-3634Brand: 3MManufacturers Part No.: SF611AS-EU
brand-logo
View all in Safety Glasses

Technical Document

Specifications

Brand

3M

Lens Colour

Polarised

UV Protection

No

Style Type

Spectacles

Anti-Mist Coating

No

Scratch Resistant

Yes

Bifocal

No

EN175 Welding Safe

No

EN207/208 Laser Safe

No

Lens Material

PC

Series

SecureFit 600

EN166 Lens Marking

1

Frame Material

PC

Country of Origin

China

Product details

Spectacles

When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.

Stock information temporarily unavailable.

€ 85.15

€ 85.15 Each (ex VAT)

€ 101.33

€ 101.33 Each (inc. VAT)

3M SecureFit 600 Safety Glasses, Polarised PC Lens

€ 85.15

€ 85.15 Each (ex VAT)

€ 101.33

€ 101.33 Each (inc. VAT)

3M SecureFit 600 Safety Glasses, Polarised PC Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Lens Colour

Polarised

UV Protection

No

Style Type

Spectacles

Anti-Mist Coating

No

Scratch Resistant

Yes

Bifocal

No

EN175 Welding Safe

No

EN207/208 Laser Safe

No

Lens Material

PC

Series

SecureFit 600

EN166 Lens Marking

1

Frame Material

PC

Country of Origin

China

Product details

Spectacles

When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.