E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

3M Cylindrical Anti Vibration Mount

RS Stock No.: 120-6136Brand: 3MManufacturers Part No.: SJ 5012 BROWN
brand-logo
View all in Anti Vibration Mounts

Technical Document

Specifications

Brand

3M

Diameter

12.7mm

Overall Height

3.6mm

Material

Natural Rubber

Foot Shape

Cylindrical

Minimum Operating Temperature

-34°C

Maximum Operating Temperature

+66°C

Country of Origin

United States

Product details

Adhesive Bumpers

The 3M range of Bumpon protective moulded shapes are pressure-sensitive, adhesive-backed polyurethane products, offering a high friction coefficient and fast application. The Bumpon range can be used as feet, stops, spacers, and protectors in many applications. These 3M protective bumpon's are made from urethane, a resilient and durable elastomer. The pressure sensitive adhesive is protected with a release liner which allows easy application.

Features and Benefits

Excellent skid resistance
Non conductive
Long aging resiliency – will not crack or harden
Abrasion resistance
Resistance to marring and staining

Application

• Feet on the bottom of small appliances, handheld electronic devices, telephones, keyboards, scales, clocks and computers.
• Stops for cabinet doors, lids and drawers.
• Spacers for picture frames to provide alignment and electronic/automotive applications.
• Protectors to prevent damage during shipping.

3M Bumpons can be used anywhere to avoid slamming, scratching, nicking, scuffing, marring, sliding, vibration and noise.

Why choose 3M?

3M are a trusted name in adhesives and workplace safety products. From industrial to office environemnts, 3M combines thier high quality products with RS Components excellent customer service to provide reliable workplace safety solutions when you need it.

Self-adhesive Feet

Flexible polyurethane feet suitable for indoor and limited outdoor applications.

Stock information temporarily unavailable.

P.O.A.

3M Cylindrical Anti Vibration Mount

P.O.A.

3M Cylindrical Anti Vibration Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Diameter

12.7mm

Overall Height

3.6mm

Material

Natural Rubber

Foot Shape

Cylindrical

Minimum Operating Temperature

-34°C

Maximum Operating Temperature

+66°C

Country of Origin

United States

Product details

Adhesive Bumpers

The 3M range of Bumpon protective moulded shapes are pressure-sensitive, adhesive-backed polyurethane products, offering a high friction coefficient and fast application. The Bumpon range can be used as feet, stops, spacers, and protectors in many applications. These 3M protective bumpon's are made from urethane, a resilient and durable elastomer. The pressure sensitive adhesive is protected with a release liner which allows easy application.

Features and Benefits

Excellent skid resistance
Non conductive
Long aging resiliency – will not crack or harden
Abrasion resistance
Resistance to marring and staining

Application

• Feet on the bottom of small appliances, handheld electronic devices, telephones, keyboards, scales, clocks and computers.
• Stops for cabinet doors, lids and drawers.
• Spacers for picture frames to provide alignment and electronic/automotive applications.
• Protectors to prevent damage during shipping.

3M Bumpons can be used anywhere to avoid slamming, scratching, nicking, scuffing, marring, sliding, vibration and noise.

Why choose 3M?

3M are a trusted name in adhesives and workplace safety products. From industrial to office environemnts, 3M combines thier high quality products with RS Components excellent customer service to provide reliable workplace safety solutions when you need it.

Self-adhesive Feet

Flexible polyurethane feet suitable for indoor and limited outdoor applications.