Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

3M Cylindrical Anti Vibration Mount

RS Stock No.: 103-4230Brand: 3MManufacturers Part No.: SJ5012
brand-logo
View all in Anti Vibration Mounts

Technical Document

Specifications

Brand

3M

Diameter

12.7mm

Foot Height

3.9mm

Overall Height

3.9mm

Material

Rubber

Mounting Type

Adhesive

Foot Shape

Cylindrical

Series

SJ5012

Country of Origin

United States

Product details

3M™ Bumpon™ Protective Products

3M range of pressure-sensitive, adhesive–backed polyurethane Bumpons™ designed to be used as feet, stops, spacers and protectors. They can be used in many applications due to the fact they are made from urethane, a durable elastomer. The pressure sensitive adhesive is protected with a release liner to make applications fast and easy.

Features and Benefits

All 3M Bumpons™ feature a plasticiser-free, urethane composition which exhibits:

• Skid resistance
• Long ageing resiliency
• Abrasion resistance
• Resistance to marring and staining

Applications

• Bumpons™ can be used almost anywhere that you would need to eliminate slamming, scratching, nicking, scuffing, marring, sliding, vibration and noise.
• The feet can be used on the bottom of small appliances for example; scales, clocks, speakers, dispensers and keyboards.
• Stops for cabinet doors, lids and drawers.
• Spacers for picture frame alignment and automotive applications.
• Protectors to prevent damage when shipping.

Why choose 3M?

3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, 3M supplies an adhesive solution that won't let you down.

Self-adhesive Feet

Flexible polyurethane feet suitable for indoor and limited outdoor applications.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

3M Cylindrical Anti Vibration Mount

P.O.A.

3M Cylindrical Anti Vibration Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

3M

Diameter

12.7mm

Foot Height

3.9mm

Overall Height

3.9mm

Material

Rubber

Mounting Type

Adhesive

Foot Shape

Cylindrical

Series

SJ5012

Country of Origin

United States

Product details

3M™ Bumpon™ Protective Products

3M range of pressure-sensitive, adhesive–backed polyurethane Bumpons™ designed to be used as feet, stops, spacers and protectors. They can be used in many applications due to the fact they are made from urethane, a durable elastomer. The pressure sensitive adhesive is protected with a release liner to make applications fast and easy.

Features and Benefits

All 3M Bumpons™ feature a plasticiser-free, urethane composition which exhibits:

• Skid resistance
• Long ageing resiliency
• Abrasion resistance
• Resistance to marring and staining

Applications

• Bumpons™ can be used almost anywhere that you would need to eliminate slamming, scratching, nicking, scuffing, marring, sliding, vibration and noise.
• The feet can be used on the bottom of small appliances for example; scales, clocks, speakers, dispensers and keyboards.
• Stops for cabinet doors, lids and drawers.
• Spacers for picture frame alignment and automotive applications.
• Protectors to prevent damage when shipping.

Why choose 3M?

3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, 3M supplies an adhesive solution that won't let you down.

Self-adhesive Feet

Flexible polyurethane feet suitable for indoor and limited outdoor applications.

You may be interested in