Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

3M Hemisphere Anti Vibration Mount

RS Stock No.: 828-1926Brand: 3MManufacturers Part No.: SJ5017
brand-logo
View all in Anti Vibration Mounts

Technical Document

Specifications

Brand

3M

Diameter

19mm

Foot Height

9.6mm

Static Load Capacity

1kg

Material

Natural Rubber

Metalwork

Stainless Steel

Foot Shape

Hemisphere

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+52°C

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

P.O.A.

3M Hemisphere Anti Vibration Mount

P.O.A.

3M Hemisphere Anti Vibration Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

3M

Diameter

19mm

Foot Height

9.6mm

Static Load Capacity

1kg

Material

Natural Rubber

Metalwork

Stainless Steel

Foot Shape

Hemisphere

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+52°C

Country of Origin

United States

You may be interested in