Technical Document
Specifications
Brand
3MColour
Clear
Width
15mm
Length
66m
Backing Material
PET
Thickness
0.06mm
Maximum Operating Temperature
+130°C
Trade Name
Tape 5
Country of Origin
Mexico
Product details
3M™ Polyester Film Electrical Tape 5
3M™ Polyester Film Electrical Tape 5 is a 1 mm conformable clear polyester film tape with acrylic adhesive. A single side coating of adhesive, that offers resistance to common cleaning products. Designed to be used in temperatures that dont exceed 130°C.
Features and Benefits
General-purpose polyester tape with acrylic adhesive Designed for insulating applications requiring a thin, durable tape with high dielectric strength
Withstands higher-temperature conditions than tapes with acetate cloth backings
Conformable, exhibits excellent chemical, solvent and moisture resistance and resists cut-through and abrasion
1 mm film thickness
Application
3M™ Polyester Film Electrical Tape 5 is a 1 mm conformable clear polyester film tape with acrylic adhesive. It provides excellent chemical, solvent and moisture resistance that resists cut-through and abrasion. It is designed for coil and capacitor holding applications.
FAQ's
Can wires with exposed cables be made safe with this tape?
Yes, the electrical tape is designed for this purpose, but would recommended seek professional advice to deal with exposed wires.
What are electrical tapes?
For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.
Electrical Tapes
For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.
€ 16.50
€ 16.50 Each (ex VAT)
€ 19.64
€ 19.64 Each (inc. VAT)
1
€ 16.50
€ 16.50 Each (ex VAT)
€ 19.64
€ 19.64 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | € 16.50 |
6 - 14 | € 16.08 |
15+ | € 15.98 |
Technical Document
Specifications
Brand
3MColour
Clear
Width
15mm
Length
66m
Backing Material
PET
Thickness
0.06mm
Maximum Operating Temperature
+130°C
Trade Name
Tape 5
Country of Origin
Mexico
Product details
3M™ Polyester Film Electrical Tape 5
3M™ Polyester Film Electrical Tape 5 is a 1 mm conformable clear polyester film tape with acrylic adhesive. A single side coating of adhesive, that offers resistance to common cleaning products. Designed to be used in temperatures that dont exceed 130°C.
Features and Benefits
General-purpose polyester tape with acrylic adhesive Designed for insulating applications requiring a thin, durable tape with high dielectric strength
Withstands higher-temperature conditions than tapes with acetate cloth backings
Conformable, exhibits excellent chemical, solvent and moisture resistance and resists cut-through and abrasion
1 mm film thickness
Application
3M™ Polyester Film Electrical Tape 5 is a 1 mm conformable clear polyester film tape with acrylic adhesive. It provides excellent chemical, solvent and moisture resistance that resists cut-through and abrasion. It is designed for coil and capacitor holding applications.
FAQ's
Can wires with exposed cables be made safe with this tape?
Yes, the electrical tape is designed for this purpose, but would recommended seek professional advice to deal with exposed wires.
What are electrical tapes?
For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.
Electrical Tapes
For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.