E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

3M Scotch 69 Glass White Cloth Tape, 15mm x 33m, 0.177mm Thick

RS Stock No.: 885-5259Brand: 3MManufacturers Part No.: T6915
brand-logo
View all in Duct Tapes

Technical Document

Specifications

Brand

3M

Colour

White

Width

15mm

Length

33m

Backing Material

Glass Cloth

Thickness

0.177mm

Adhesion Strength

4.4 N/cm

Elongation At Break

5%

Tensile Strength

314N/cm

Finish

Glass

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

0°C

Model Number

Scotch 69

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

P.O.A.

3M Scotch 69 Glass White Cloth Tape, 15mm x 33m, 0.177mm Thick

P.O.A.

3M Scotch 69 Glass White Cloth Tape, 15mm x 33m, 0.177mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

3M

Colour

White

Width

15mm

Length

33m

Backing Material

Glass Cloth

Thickness

0.177mm

Adhesion Strength

4.4 N/cm

Elongation At Break

5%

Tensile Strength

314N/cm

Finish

Glass

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

0°C

Model Number

Scotch 69

Country of Origin

United States

You may be interested in