E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

3M Scotch SUPREME Scotch 2903 Duct Tape, 50m x 48mm, Black

RS Stock No.: 163-4725Brand: 3MManufacturers Part No.: UU008013441
brand-logo
View all in Duct Tapes

Technical Document

Specifications

Brand

3M

Tape Type

Duct Tape

Colour

Black

Width

48mm

Length

50m

Backing Material

Fabric

Thickness

0.15mm

Adhesive Material

Resin, Rubber

Adhesion Strength

8 N/cm

Elongation At Break

30%

Tensile Strength

100N/cm

Trade Name

Scotch SUPREME

Model Number

Scotch 2903

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

€ 12.11

€ 12.11 Each (ex VAT)

€ 14.41

€ 14.41 Each (inc. VAT)

3M Scotch SUPREME Scotch 2903 Duct Tape, 50m x 48mm, Black

€ 12.11

€ 12.11 Each (ex VAT)

€ 14.41

€ 14.41 Each (inc. VAT)

3M Scotch SUPREME Scotch 2903 Duct Tape, 50m x 48mm, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 12.11
15 - 39€ 11.77
40+€ 11.46
You may be interested in

Technical Document

Specifications

Brand

3M

Tape Type

Duct Tape

Colour

Black

Width

48mm

Length

50m

Backing Material

Fabric

Thickness

0.15mm

Adhesive Material

Resin, Rubber

Adhesion Strength

8 N/cm

Elongation At Break

30%

Tensile Strength

100N/cm

Trade Name

Scotch SUPREME

Model Number

Scotch 2903

Country of Origin

Italy

You may be interested in