E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

White 1 Gang Blanking Plate Surface Mount Volition RJ45

RS Stock No.: 518-5443Brand: 3MManufacturers Part No.: VOL-FP2M-F1K
brand-logo
View all in Faceplates & Mounting Plates

Technical Document

Specifications

Brand

3M

Series

Volition RJ45

Colour

White

Mounting Style

Surface Mount

Number of Gangs

1

Country of Origin

France

Product details

Volition™ series RJ45 faceplates

These faceplates are compatible with Volition 8-pin, 9-pin and shielded RJ45 K6 and K5e jacks or Keystone jacks.
Supplied with a white insert.
White label holder with white label.
Vertical and horizontal snap-fit for 45 x 45 mm versions.
White (RAL 9011).

You may be interested in
RS PRO Telephone Socket 1-way
€ 14.01Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

White 1 Gang Blanking Plate Surface Mount Volition RJ45

P.O.A.

White 1 Gang Blanking Plate Surface Mount Volition RJ45
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Telephone Socket 1-way
€ 14.01Each (ex VAT)

Technical Document

Specifications

Brand

3M

Series

Volition RJ45

Colour

White

Mounting Style

Surface Mount

Number of Gangs

1

Country of Origin

France

Product details

Volition™ series RJ45 faceplates

These faceplates are compatible with Volition 8-pin, 9-pin and shielded RJ45 K6 and K5e jacks or Keystone jacks.
Supplied with a white insert.
White label holder with white label.
Vertical and horizontal snap-fit for 45 x 45 mm versions.
White (RAL 9011).

You may be interested in
RS PRO Telephone Socket 1-way
€ 14.01Each (ex VAT)