4D Systems gen4-uLCD-70DT TFT LCD Colour Display / Touch Screen, 7in, 800 x 480pixels

RS Stock No.: 125-7951Brand: 4D SystemsManufacturers Part No.: gen4-uLCD-70DT
brand-logo
View all in LCD Colour Displays

Technical Document

Specifications

Diagonal Display Size

7in

Interface Type

Serial

Resolution

800 x 480pixels

Touch Screen

Yes

Viewing Area Dimensions

86 x 154mm

Supply Voltage

4 → 5.5 V

Touch Screen Type

Resistive

Backlight Type

LED

Display Mode

Transmissive

AC or DC Input Voltage

DC

Dimensions

187 x 102.1 x 8.3mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Brightness

400cd/m²

Voltage Rating

5.5V

Operating Temperature Range

-10 → +60°C

Power Supply Included

No

Current Rating

820mA

Standards Met

CE

Depth

102.1mm

Viewing Area Width

85.63mm

Series

gen4

Viewing Area Height

153.84mm

Contrast Ratio

500:1

Number of Colours

65,536

Width

187mm

Height

8.3mm

Country of Origin

Australia

Product details

gen4-uLCD-70DT Diablo16 Touch LCD Module

The gen4 series from 4D Systems are TFT LCD Display Modules that offer a compact and easy to integrate display solution. This 7.0” 800 x 480 pixel variant features 4-wire resistive touch for applications requiring a human-machine interface.

The design of the gen4 series makes it simple to integrate into a final product. The display module features a 30-pin ZIF socket to provide an easy connection to an application or motherboard, removing wiring headaches. If space is at a premium the connected board can sit flush on the back of the module as the display circuitry fits comfortably within the mounting base, maintain a slim profile. A micro-SD card connector provides optional multimedia storage and data logging capabilities.

gen4 Display Modules are powered by the 4D Systems Diablo16 processor, an embedded controller that provides built-in graphics, text, image and animation capability. The Diablo16 is fully compatible with the 4D Systems Workshop4 IDE, giving programmers the flexibility of 4 differing development environments.

Features

7.0” 800 x 480 display module
RGB 65k true to like colours
4-wire resistive touch
Compact – module dimensions 187.0 x 102.1 x 8.3 mm (including mounting tabs)
6 banks of 32KB Flash memory for user application code and data
32KB of user RAM
16 GPIO – including 4 configurable analogue outputs
3 x I2C channels
3 x SPI channels
Up to 6 GPIO can be used as pin counters
Up to 6 GPIO for PWM
Up to 10 GPIO for pulse output
Up to 14 GPIO can be configured for quadrature encoder inputs (2 channels)
30-pin FPC connection for signals, power, communications, GPIO and programming
micro-SD card connector for multimedia storage and data logging
Dedicated PWM audio pin
Supports all Windows fonts
4.0 V to 5.5 V operation
RoHS and REACH compliant
CE Compliant

Kit Contents

1 x 7.0” gen4-uLCD-70DT LCD display module
1 x gen4-IB interface board
1 x 150mm FFC Cable

4D Systems gen4 LCD Display Modules

€ 222.11

€ 222.11 Each (ex VAT)

€ 264.31

€ 264.31 Each (inc. VAT)

4D Systems gen4-uLCD-70DT TFT LCD Colour Display / Touch Screen, 7in, 800 x 480pixels

€ 222.11

€ 222.11 Each (ex VAT)

€ 264.31

€ 264.31 Each (inc. VAT)

4D Systems gen4-uLCD-70DT TFT LCD Colour Display / Touch Screen, 7in, 800 x 480pixels

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 222.11
10+€ 198.46

Technical Document

Specifications

Diagonal Display Size

7in

Interface Type

Serial

Resolution

800 x 480pixels

Touch Screen

Yes

Viewing Area Dimensions

86 x 154mm

Supply Voltage

4 → 5.5 V

Touch Screen Type

Resistive

Backlight Type

LED

Display Mode

Transmissive

AC or DC Input Voltage

DC

Dimensions

187 x 102.1 x 8.3mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Brightness

400cd/m²

Voltage Rating

5.5V

Operating Temperature Range

-10 → +60°C

Power Supply Included

No

Current Rating

820mA

Standards Met

CE

Depth

102.1mm

Viewing Area Width

85.63mm

Series

gen4

Viewing Area Height

153.84mm

Contrast Ratio

500:1

Number of Colours

65,536

Width

187mm

Height

8.3mm

Country of Origin

Australia

Product details

gen4-uLCD-70DT Diablo16 Touch LCD Module

The gen4 series from 4D Systems are TFT LCD Display Modules that offer a compact and easy to integrate display solution. This 7.0” 800 x 480 pixel variant features 4-wire resistive touch for applications requiring a human-machine interface.

The design of the gen4 series makes it simple to integrate into a final product. The display module features a 30-pin ZIF socket to provide an easy connection to an application or motherboard, removing wiring headaches. If space is at a premium the connected board can sit flush on the back of the module as the display circuitry fits comfortably within the mounting base, maintain a slim profile. A micro-SD card connector provides optional multimedia storage and data logging capabilities.

gen4 Display Modules are powered by the 4D Systems Diablo16 processor, an embedded controller that provides built-in graphics, text, image and animation capability. The Diablo16 is fully compatible with the 4D Systems Workshop4 IDE, giving programmers the flexibility of 4 differing development environments.

Features

7.0” 800 x 480 display module
RGB 65k true to like colours
4-wire resistive touch
Compact – module dimensions 187.0 x 102.1 x 8.3 mm (including mounting tabs)
6 banks of 32KB Flash memory for user application code and data
32KB of user RAM
16 GPIO – including 4 configurable analogue outputs
3 x I2C channels
3 x SPI channels
Up to 6 GPIO can be used as pin counters
Up to 6 GPIO for PWM
Up to 10 GPIO for pulse output
Up to 14 GPIO can be configured for quadrature encoder inputs (2 channels)
30-pin FPC connection for signals, power, communications, GPIO and programming
micro-SD card connector for multimedia storage and data logging
Dedicated PWM audio pin
Supports all Windows fonts
4.0 V to 5.5 V operation
RoHS and REACH compliant
CE Compliant

Kit Contents

1 x 7.0” gen4-uLCD-70DT LCD display module
1 x gen4-IB interface board
1 x 150mm FFC Cable

4D Systems gen4 LCD Display Modules