E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

4D Systems uLCD-28PTU-AR TFT LCD Colour Display / Touch Screen, 2.8in VGA, 240 x 320pixels

RS Stock No.: 864-6847Brand: 4D SystemsManufacturers Part No.: uLCD-28PTU-AR
brand-logo
View all in LCD Colour Displays

Technical Document

Specifications

Diagonal Display Size

2.8in

Interface Type

UART

Resolution

240 x 320pixels

Touch Screen

Yes

Viewing Area Dimensions

43.20 x 57.60mm

Supply Voltage

5 V

Touch Screen Type

Resistive

Backlight Type

LED

Display Mode

Transmissive

AC or DC Input Voltage

DC

Dimensions

52.0 x 83.69 x 15.9mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+65°C

Brightness

150cd/m²

Graphics Array Type

VGA

Series

Picaso

Contrast Ratio

250:1

Viewing Area Height

43.2mm

Aspect Ratio

4:3

Voltage Rating

5V

Viewing Area Width

57.6mm

Operating Temperature Range

-35 °C → +75°C

Number of Colours

65,536

Depth

15.9mm

Width

52mm

Current Rating

120mA

Height

83.69mm

Power Supply Included

No

Response Time

30ms

Country of Origin

Philippines

You may be interested in
Stock information temporarily unavailable.

P.O.A.

4D Systems uLCD-28PTU-AR TFT LCD Colour Display / Touch Screen, 2.8in VGA, 240 x 320pixels

P.O.A.

4D Systems uLCD-28PTU-AR TFT LCD Colour Display / Touch Screen, 2.8in VGA, 240 x 320pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Diagonal Display Size

2.8in

Interface Type

UART

Resolution

240 x 320pixels

Touch Screen

Yes

Viewing Area Dimensions

43.20 x 57.60mm

Supply Voltage

5 V

Touch Screen Type

Resistive

Backlight Type

LED

Display Mode

Transmissive

AC or DC Input Voltage

DC

Dimensions

52.0 x 83.69 x 15.9mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+65°C

Brightness

150cd/m²

Graphics Array Type

VGA

Series

Picaso

Contrast Ratio

250:1

Viewing Area Height

43.2mm

Aspect Ratio

4:3

Voltage Rating

5V

Viewing Area Width

57.6mm

Operating Temperature Range

-35 °C → +75°C

Number of Colours

65,536

Depth

15.9mm

Width

52mm

Current Rating

120mA

Height

83.69mm

Power Supply Included

No

Response Time

30ms

Country of Origin

Philippines

You may be interested in