E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

4D Systems uLCD-35DT TFT LCD Colour Display / Touch Screen, 3.5in VGA, 480 x 320pixels

RS Stock No.: 902-8656Brand: 4D SystemsManufacturers Part No.: uLCD-35DT
brand-logo
View all in LCD Colour Displays

Technical Document

Specifications

Diagonal Display Size

3.5in

Interface Type

I2C, TTL

Resolution

480 x 320pixels

Touch Screen

Yes

Viewing Area Dimensions

49 x 73mm

Touch Screen Type

Resistive

Supply Voltage

5.5 V

Backlight Type

LED

Display Mode

Transmissive

AC or DC Input Voltage

DC

Dimensions

97.6 x 56.9 x 15.8mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Graphics Array Type

VGA

Brightness

220cd/m²

Height

97.6mm

Current Rating

250mA

Standards Met

CE, RoHS Compliant

Depth

15.8mm

Viewing Area Width

49mm

Operating Temperature Range

-10 → +60°C

Viewing Area Height

73.4mm

Contrast Ratio

500:1

Number of Colours

65,536

Width

56.9mm

Country of Origin

Philippines

Product details

Resistive Touch LCD Modules with DIABLO16 processor, 4D Systems

4D Systems' range of resistive touch modules with DIABLO16 processor are available in three sizes: 3.5 inch, 4.3 inch and 7 inch. The on-board DIABLO16 graphics controller enables your module to display colour images, animation, icons and videos. You can also use 4Ds Workshop4 IDE for software development and coding using 4DGL graphics language.

Features & Benefits:

3.5 inch Resistive Touch Module9028656
•480 x 320 HVGA resolution
•Up to 65k colours
•4-wire resistive touch panel
•6 banks of 32750 bytes of flash memory
•32 Kb of SRAM
•16 GPIO pins
•microSD card adaptor
•FAT16 DOS compatible file access
•PWM audio pin
•Supports all available Windows fonts
•Suitable for a 4 V to 5.5 V power supply
•4 corner plates with 2.6 mm holes for mounting
•Dimensions: 57 mm x 85.2 mm x 15.8 mm
•Viewing area: 49.7 mm x 77 mm

4.3 inch Resistive Touch Module9028662
•480 x 272 HVGA resolution
•Up to 65k colours
•4-wire resistive touch panel
•6 banks of 32750 bytes of flash memory
•32 Kb of SRAM
•16 GPIO pins
•microSD card adaptor
•FAT16 DOS compatible file access
•PWM audio pin
•Supports all available Windows fonts
•Suitable for a 4 V to 5.5 V power supply
•4 corner plates with 2.6 mm holes for mounting
•Dimensions: 105 mm x 67.5 mm
•Viewing area: 95.04 mm x 53.85 mm


7 inch Resistive Touch Module9028666
•800 x 480 HVGA resolution
•Up to 65k colours
•4-wire resistive touch panel
•6 banks of 32750 bytes of flash memory
•32 Kb of SRAM
•16 GPIO pins
•microSD card adaptor
•FAT16 DOS compatible file access
•PWM audio pin
•Supports all available Windows fonts
•Suitable for a 4 V to 5.5 V power supply
•4 corner plates with 2.6 mm holes for mounting
•Dimensions: 165 mm x 100 mm x 15.5 mm
•Viewing area: 154.1 mm x 85.9 mm

4D Systems LCD Touchscreens

Stock information temporarily unavailable.

€ 134.74

€ 134.74 Each (ex VAT)

€ 160.34

€ 160.34 Each (inc. VAT)

4D Systems uLCD-35DT TFT LCD Colour Display / Touch Screen, 3.5in VGA, 480 x 320pixels

€ 134.74

€ 134.74 Each (ex VAT)

€ 160.34

€ 160.34 Each (inc. VAT)

4D Systems uLCD-35DT TFT LCD Colour Display / Touch Screen, 3.5in VGA, 480 x 320pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1€ 134.74
2+€ 134.09

Technical Document

Specifications

Diagonal Display Size

3.5in

Interface Type

I2C, TTL

Resolution

480 x 320pixels

Touch Screen

Yes

Viewing Area Dimensions

49 x 73mm

Touch Screen Type

Resistive

Supply Voltage

5.5 V

Backlight Type

LED

Display Mode

Transmissive

AC or DC Input Voltage

DC

Dimensions

97.6 x 56.9 x 15.8mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Graphics Array Type

VGA

Brightness

220cd/m²

Height

97.6mm

Current Rating

250mA

Standards Met

CE, RoHS Compliant

Depth

15.8mm

Viewing Area Width

49mm

Operating Temperature Range

-10 → +60°C

Viewing Area Height

73.4mm

Contrast Ratio

500:1

Number of Colours

65,536

Width

56.9mm

Country of Origin

Philippines

Product details

Resistive Touch LCD Modules with DIABLO16 processor, 4D Systems

4D Systems' range of resistive touch modules with DIABLO16 processor are available in three sizes: 3.5 inch, 4.3 inch and 7 inch. The on-board DIABLO16 graphics controller enables your module to display colour images, animation, icons and videos. You can also use 4Ds Workshop4 IDE for software development and coding using 4DGL graphics language.

Features & Benefits:

3.5 inch Resistive Touch Module9028656
•480 x 320 HVGA resolution
•Up to 65k colours
•4-wire resistive touch panel
•6 banks of 32750 bytes of flash memory
•32 Kb of SRAM
•16 GPIO pins
•microSD card adaptor
•FAT16 DOS compatible file access
•PWM audio pin
•Supports all available Windows fonts
•Suitable for a 4 V to 5.5 V power supply
•4 corner plates with 2.6 mm holes for mounting
•Dimensions: 57 mm x 85.2 mm x 15.8 mm
•Viewing area: 49.7 mm x 77 mm

4.3 inch Resistive Touch Module9028662
•480 x 272 HVGA resolution
•Up to 65k colours
•4-wire resistive touch panel
•6 banks of 32750 bytes of flash memory
•32 Kb of SRAM
•16 GPIO pins
•microSD card adaptor
•FAT16 DOS compatible file access
•PWM audio pin
•Supports all available Windows fonts
•Suitable for a 4 V to 5.5 V power supply
•4 corner plates with 2.6 mm holes for mounting
•Dimensions: 105 mm x 67.5 mm
•Viewing area: 95.04 mm x 53.85 mm


7 inch Resistive Touch Module9028666
•800 x 480 HVGA resolution
•Up to 65k colours
•4-wire resistive touch panel
•6 banks of 32750 bytes of flash memory
•32 Kb of SRAM
•16 GPIO pins
•microSD card adaptor
•FAT16 DOS compatible file access
•PWM audio pin
•Supports all available Windows fonts
•Suitable for a 4 V to 5.5 V power supply
•4 corner plates with 2.6 mm holes for mounting
•Dimensions: 165 mm x 100 mm x 15.5 mm
•Viewing area: 154.1 mm x 85.9 mm

4D Systems LCD Touchscreens