Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

4lite UK Smart Ceiling Light

RS Stock No.: 217-4383Brand: 4lite UKManufacturers Part No.: 4L1/8035
brand-logo
View all in Smart Lights

Technical Document

Specifications

Number of Gangs

1

Colour

White

Switched

No

Socket Type

BS 1363

Indoor or Outdoor Use

Indoor

Mounting Style

Surface Mount

Country of Origin

China

Stock information temporarily unavailable.

€ 22.03

€ 22.03 Each (ex VAT)

€ 26.22

€ 26.22 Each (inc. VAT)

4lite UK Smart Ceiling Light

€ 22.03

€ 22.03 Each (ex VAT)

€ 26.22

€ 26.22 Each (inc. VAT)

4lite UK Smart Ceiling Light
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Gangs

1

Colour

White

Switched

No

Socket Type

BS 1363

Indoor or Outdoor Use

Indoor

Mounting Style

Surface Mount

Country of Origin

China