4lite UK LED Fixed Wall Light, 220 → 240 V, 135 x 92 mm, 7 W

RS Stock No.: 289-2142Brand: 4lite UKManufacturers Part No.: 4L2/3003
brand-logo
View all in Spotlights & Downlights

Technical Document

Specifications

Lamp Type

LED

Type

Fixed Wall Light

Lamp Base

GU10

Voltage Rating

220 → 240 V

Length

135 mm

Dimensions

135 x 92 mm

Wattage

7 W

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 42.84

€ 42.84 Each (ex VAT)

€ 50.98

€ 50.98 Each (inc. VAT)

4lite UK LED Fixed Wall Light, 220 → 240 V, 135 x 92 mm, 7 W

€ 42.84

€ 42.84 Each (ex VAT)

€ 50.98

€ 50.98 Each (inc. VAT)

4lite UK LED Fixed Wall Light, 220 → 240 V, 135 x 92 mm, 7 W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Lamp Type

LED

Type

Fixed Wall Light

Lamp Base

GU10

Voltage Rating

220 → 240 V

Length

135 mm

Dimensions

135 x 92 mm

Wattage

7 W

Country of Origin

China

You may be interested in